LM358F-E2 vs LMV358LIDT feature comparison

LM358F-E2 ROHM Semiconductor

Buy Now Datasheet

LMV358LIDT STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD STMICROELECTRONICS
Package Description SOP, ROHS COMPLIANT, SOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.3 µA 0.11 µA
Common-mode Reject Ratio-Nom 80 dB 75 dB
Input Offset Voltage-Max 5000 µV 9000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 5 mm 4.9 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.71 mm 1.75 mm
Slew Rate-Nom 0.3 V/us 0.7 V/us
Supply Voltage Limit-Max 36 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 800 1300
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Samacsys Manufacturer STMicroelectronics
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.06 µA
Frequency Compensation YES
JESD-609 Code e4
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 0.7 mA
Technology BICMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Voltage Gain-Min 10000
Wideband NO