LM358PWR
vs
LM358PW
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
GREEN, PLASTIC, TSSOP-8
|
GREEN, PLASTIC, TSSOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Date Of Intro |
1989-03-01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.5 µA
|
0.5 µA
|
Bias Current-Max (IIB) @25C |
0.15 µA
|
|
Common-mode Reject Ratio-Min |
65 dB
|
|
Common-mode Reject Ratio-Nom |
80 dB
|
80 dB
|
Frequency Compensation |
YES
|
|
Input Offset Current-Max (IIO) |
0.05 µA
|
|
Input Offset Voltage-Max |
7000 µV
|
9000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
4.4 mm
|
4.4 mm
|
Low-Bias |
NO
|
|
Low-Offset |
NO
|
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Slew Rate-Nom |
0.3 V/us
|
0.3 V/us
|
Supply Current-Max |
2 mA
|
|
Supply Voltage Limit-Max |
32 V
|
32 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
700
|
700
|
Voltage Gain-Min |
25000
|
|
Wideband |
NO
|
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
4
|
3
|
|
|
|
Compare LM358PWR with alternatives
Compare LM358PW with alternatives