LM358TPX
vs
LM358TP/NOPB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
FBGA,
|
LEAD FREE, MICRO, BUMP, SMD-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.05 µA
|
0.05 µA
|
Common-mode Reject Ratio-Min |
65 dB
|
|
Common-mode Reject Ratio-Nom |
85 dB
|
85 dB
|
Input Offset Voltage-Max |
9000 µV
|
9000 µV
|
JESD-30 Code |
S-PBGA-B8
|
S-PBGA-B8
|
JESD-609 Code |
e1
|
e1
|
Length |
1.285 mm
|
1.285 mm
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FBGA
|
FBGA
|
Package Equivalence Code |
BGA8,3X3,20
|
BGA8,3X3,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, FINE PITCH
|
GRID ARRAY, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
2 mA
|
2 mA
|
Supply Voltage Limit-Max |
32 V
|
32 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN SILVER COPPER
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
1000
|
1000
|
Voltage Gain-Min |
15000
|
15000
|
Width |
1.285 mm
|
1.285 mm
|
Base Number Matches |
3
|
2
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.25 µA
|
Frequency Compensation |
|
YES
|
Low-Offset |
|
NO
|
Packing Method |
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare LM358TPX with alternatives
Compare LM358TP/NOPB with alternatives