If you like Findchips… You will love Findchips PRO. Try it Now.

LM35DZ/LFT1 vs LM35DZ/LFT7 feature comparison

LM35DZ/LFT1 Texas Instruments

Buy Now Datasheet

LM35DZ/LFT7 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TO-92, 3 PIN GREEN, PLASTIC, TO-92, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 1.5 Cel 1.5 Cel
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Current-Max 0.114 mA
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min
Output Interface Type 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape/Style ROUND ROUND
Power Supplies 4/30 V 4/30 V
R0-Nom 0.4 Ω
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 30 V 30 V
Supply Voltage-Min 4 V 4 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Coefficient POSITIVE ppm/°C POSITIVE ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Factory Lead Time 1 Week

Compare LM35DZ/LFT1 with alternatives

Compare LM35DZ/LFT7 with alternatives