If you like Findchips… You will love Findchips PRO. Try it Now.

LM35DZ/NOPB vs LM35DZ feature comparison

LM35DZ/NOPB Texas Instruments

Buy Now Datasheet

LM35DZ National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description SIP3,.1,50 PLASTIC, TO-92, 3 PIN
ECCN Code EAR99
HTS Code 8542.39.00.01
Base Number Matches 2 2
Accuracy-Max (Cel) 0.6 Cel
Body Breadth 3.92 mm
Body Height 5.05 mm
Body Length or Diameter 4.95 mm
Housing PLASTIC
JESD-609 Code e0
Linearity (Cel) 0.2 Cel
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Operating Temperature-Max 100 °C
Operating Temperature-Min
Output Voltage-Max 1.5 V
Output Voltage-Min -0.55 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1,50
Package Shape/Style ROUND
Power Supplies 4/30 V
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 30 V
Supply Voltage-Min 4 V
Surface Mount NO
Technology BIPOLAR
Temperature Coefficient POSITIVE ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Termination Type SOLDER

Compare LM35DZ/NOPB with alternatives

Compare LM35DZ with alternatives