If you like Findchips… You will love Findchips PRO. Try it Now.

LM35DZ/NOPB vs LM35DZ/LFT1 feature comparison

LM35DZ/NOPB Texas Instruments

Buy Now Datasheet

LM35DZ/LFT1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SIP3,.1,50 SIP3,.1,50
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time [object Object]
Accuracy-Max (Cel) 1.5 Cel 1.5 Cel
Body Breadth 3.92 mm
Body Height 5.05 mm
Body Length or Diameter 4.95 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Linearity (Cel) 0.2 Cel
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Current-Max 0.114 mA 0.114 mA
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape/Style ROUND ROUND
Power Supplies 4/30 V 4/30 V
R0-Nom 0.4 Ω 0.4 Ω
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 30 V 30 V
Supply Voltage-Min 4 V 4 V
Surface Mount NO NO
Temperature Coefficient POSITIVE ppm/°C POSITIVE ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Technology BIPOLAR

Compare LM35DZ/NOPB with alternatives

Compare LM35DZ/LFT1 with alternatives