LM3643YFFR vs ADP1660ACBZ-R7 feature comparison

LM3643YFFR Texas Instruments

Buy Now Datasheet

ADP1660ACBZ-R7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description DSBGA-12
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments Analog Devices
Data Input Mode SERIAL
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PBGA-B12 R-PBGA-B12
JESD-609 Code e1 e1
Length 1.66 mm
Moisture Sensitivity Level 1 1
Multiplexed Display Capability NO
Number of Channels 2
Number of Functions 1
Number of Segments 2
Number of Terminals 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA FBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.625 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 1.28 mm
Base Number Matches 1 1
Pin Count 12
Manufacturer Package Code CB-12-4
HTS Code 8542.39.00.01
Package Equivalence Code BGA12,3X4,20
Qualification Status Not Qualified
Technology DMOS

Compare LM3643YFFR with alternatives

Compare ADP1660ACBZ-R7 with alternatives