LM3691TL-0.75 vs ADP2138ACBZ-1.0-R7 feature comparison

LM3691TL-0.75 National Semiconductor Corporation

Buy Now Datasheet

ADP2138ACBZ-1.0-R7 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ANALOG DEVICES INC
Package Description VFBGA, BGA6,2X3,20 WLCSP-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 2.3 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code R-PBGA-B6 R-PBGA-B6
JESD-609 Code e1 e1
Length 1.565 mm 1.505 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -30 °C -40 °C
Output Current-Max 1.7 A 1.65 A
Output Voltage-Nom 0.75 V 1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA6,2X3,20 BGA6,2X3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.675 mm 0.64 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 4400 kHz 3400 kHz
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Width 1.26 mm 1.03 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code BGA
Pin Count 6
Manufacturer Package Code CB-6-12
Samacsys Manufacturer Analog Devices

Compare LM3691TL-0.75 with alternatives

Compare ADP2138ACBZ-1.0-R7 with alternatives