LM385BCH-2.5 vs LM385MH-2.5 feature comparison

LM385BCH-2.5 Linear Technology

Buy Now Datasheet

LM385MH-2.5 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Package Description , TO-46,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W2 O-MBCY-W2
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 2.5375 V 2.575 V
Output Voltage-Min 2.4625 V 2.425 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material METAL METAL
Package Code BCY TO-46
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Part Package Code TO-46
Pin Count 2

Compare LM385BCH-2.5 with alternatives

Compare LM385MH-2.5 with alternatives