LM385Z-2.5G
vs
LM385CZB-2.5
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
TELCOM SEMICONDUCTOR INC
|
Part Package Code |
TO-92 (TO-226) 5.33mm Body Height
|
|
Package Description |
LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN
|
, SIP3,.1,50
|
Pin Count |
3
|
|
Manufacturer Package Code |
29-10
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
onsemi
|
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-W3
|
JESD-609 Code |
e3
|
e0
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
2.575 V
|
2.575 V
|
Output Voltage-Min |
2.425 V
|
2.425 V
|
Output Voltage-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BCY
|
BCY
|
Package Equivalence Code |
SIP3,.1,50
|
SIP3,.1,50
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
4%
|
4%
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Supply Current-Max (Isup) |
|
20 mA
|
Temp Coef of Voltage-Max |
|
100 ppm/°C
|
|
|
|
Compare LM385Z-2.5G with alternatives
Compare LM385CZB-2.5 with alternatives