LM3886TF/NOPB
vs
LM3886TF/NOPB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SFM
|
SFM
|
Package Description |
ROHS COMPLIANT, ISOLATED, PLASTIC, TO-220, 11 PIN
|
ROHS COMPLIANT, ISOLATED, PLASTIC, TO-220, 11 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Bandwidth-Nom |
20 kHz
|
20 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Gain |
26 dB
|
26 dB
|
JESD-30 Code |
R-PZFM-T11
|
R-PZFM-T11
|
JESD-609 Code |
e3
|
e3
|
Length |
20.015 mm
|
20.015 mm
|
Moisture Sensitivity Level |
1
|
1
|
Noise Figure-Nom |
110 dB
|
110 dB
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
11
|
11
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Power-Nom |
68 W
|
68 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZFM
|
ZFM
|
Package Equivalence Code |
ZIP11,.2,.17,67TB
|
ZIP11,.2,.17,67TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.62 mm
|
4.62 mm
|
Supply Current-Max |
85 mA
|
85 mA
|
Supply Voltage-Max (Vsup) |
84 V
|
84 V
|
Supply Voltage-Min (Vsup) |
20 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.702 mm
|
1.702 mm
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Width |
19.583 mm
|
19.583 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LM3886TF/NOPB with alternatives
Compare LM3886TF/NOPB with alternatives