LM393D
vs
LM293DRG3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
ROHS COMPLIANT, MICRO, PLASTIC, SOP-8
|
GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
Texas Instruments
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.4 µA
|
0.4 µA
|
Bias Current-Max (IIB) @25C |
0.25 µA
|
0.05 µA
|
Input Offset Voltage-Max |
9000 µV
|
5000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Output Type |
OPEN-COLLECTOR
|
OPEN-COLLECTOR; OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.3
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
1300 ns
|
1300 ns
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max |
2.5 mA
|
1 mA
|
Supply Voltage Limit-Max |
36 V
|
36 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Date Of Intro |
|
1988-04-01
|
|
|
|
Compare LM393D with alternatives
Compare LM293DRG3 with alternatives