LM4040B20IDCKT
vs
LM4040C20ILP
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
TO-92
|
Package Description |
TSSOP, TSSOP5/6,.08
|
ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
|
Pin Count |
6
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G6
|
O-PBCY-W3
|
Length |
2 mm
|
4.3 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Nom |
2.048 V
|
2.048 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TO-92
|
Package Equivalence Code |
TSSOP5/6,.08
|
SIP3,.1,50
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
5.34 mm
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
100 ppm/°C
|
150 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
0.2%
|
0.5%
|
Width |
1.25 mm
|
4.3 mm
|
Base Number Matches |
1
|
5
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
JESD-609 Code |
|
e3
|
Output Voltage-Max |
|
2.058 V
|
Output Voltage-Min |
|
2.038 V
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LM4040B20IDCKT with alternatives
Compare LM4040C20ILP with alternatives