LM4040BIZ-5.0/NOPB vs LM4040BIZ-5.0AMMOPACK feature comparison

LM4040BIZ-5.0/NOPB Texas Instruments

Buy Now Datasheet

LM4040BIZ-5.0AMMOPACK Micrel Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MICREL INC
Part Package Code TO-92 TO-92
Package Description GREEN, PLASTIC, TO-92, 3 PIN TO-92,
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1992-01-01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3
Length 4.3 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.043 V 5.01 V
Output Voltage-Min 4.957 V 4.99 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.6 mm
Surface Mount NO NO
Technology BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.2%
Width 4.3 mm
Base Number Matches 1 1
Supply Current-Max (Isup) 0.08 mA

Compare LM4040BIZ-5.0/NOPB with alternatives

Compare LM4040BIZ-5.0AMMOPACK with alternatives