LM4040CIM3-4.1-T
vs
LM4040CEM3-4.1+
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
|
Part Package Code |
SOT-23
|
3-SOT_23-N/A
|
Package Description |
TSSOP, TO-236
|
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e0
|
e3
|
Length |
2.92 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
4.116 V
|
|
Output Voltage-Min |
4.076 V
|
|
Output Voltage-Nom |
4.096 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSSOP
|
|
Package Equivalence Code |
TO-236
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.12 mm
|
|
Surface Mount |
YES
|
|
Technology |
BICMOS
|
|
Temp Coef of Voltage-Max |
100 ppm/°C
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
|
Trim/Adjustable Output |
NO
|
|
Width |
1.3 mm
|
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
3-SOT_23-N/A
|
Date Of Intro |
|
2000-07-15
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LM4040CIM3-4.1-T with alternatives
Compare LM4040CEM3-4.1+ with alternatives