LM4040DEM3-2.1+T vs LM4040D20QDBZT feature comparison

LM4040DEM3-2.1+T Maxim Integrated Products

Buy Now Datasheet

LM4040D20QDBZT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description TSSOP, TO-236 GREEN, PLASTIC, SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e4
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.068 V 2.068 V
Output Voltage-Min 2.028 V 2.028 V
Output Voltage-Nom 2.048 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 150 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1% 1%
Width 1.3 mm 1.3 mm
Base Number Matches 1 1
Source Content uid LM4040D20QDBZT
Samacsys Manufacturer Texas Instruments
Supply Voltage-Nom (Vsup) 5 V

Compare LM4040DEM3-2.1+T with alternatives

Compare LM4040D20QDBZT with alternatives