LM4040DEM3-2.5X/NOPB
vs
LM4040DEM3-2.5-T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
TSSOP,
|
TSSOP, TO-236
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Length |
2.92 mm
|
2.92 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.563 V
|
2.525 V
|
Output Voltage-Min |
2.437 V
|
2.475 V
|
Output Voltage-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.12 mm
|
1.12 mm
|
Surface Mount |
YES
|
YES
|
Temp Coef of Voltage-Max |
150 ppm/°C
|
150 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
1.3 mm
|
1.3 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
3
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
TO-236
|
Technology |
|
BICMOS
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare LM4040DEM3-2.5X/NOPB with alternatives
Compare LM4040DEM3-2.5-T with alternatives