LM4040DEM3X-2.5
vs
LM4040DIM3-2.5
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICREL INC
|
Part Package Code |
SOT-23
|
SOT-23
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn85Pb15)
|
Base Number Matches |
2
|
6
|
Package Description |
|
SOT-23, 3 PIN
|
JESD-30 Code |
|
R-PDSO-G3
|
Length |
|
2.86 mm
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
2.549 V
|
Output Voltage-Min |
|
2.451 V
|
Output Voltage-Nom |
|
2.5 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TO-236
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.15 mm
|
Supply Current-Max (Isup) |
|
15 mA
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temp Coef of Voltage-Max |
|
150 ppm/°C
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Trim/Adjustable Output |
|
NO
|
Voltage Tolerance-Max |
|
1%
|
Width |
|
1.295 mm
|
|
|
|
Compare LM4040DEM3X-2.5 with alternatives
Compare LM4040DIM3-2.5 with alternatives