LM4040DIM3-2.0 vs LM4040DEM3X-2.0 feature comparison

LM4040DIM3-2.0 Texas Instruments

Buy Now Datasheet

LM4040DEM3X-2.0 National Semiconductor Corporation

Buy Now Datasheet
Source Content uid LM4040DIM3-2.0
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description ,
Pin Count 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 1 2
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 2.048 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-236
Qualification Status Not Qualified
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C
Temperature Grade AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output NO
Voltage Tolerance-Max 1%

Compare LM4040DIM3-2.0 with alternatives

Compare LM4040DEM3X-2.0 with alternatives