LM4040DIM3-2.0 vs LM4040DIM3-2.1+ feature comparison

LM4040DIM3-2.0 Texas Instruments

Buy Now Datasheet

LM4040DIM3-2.1+ Maxim Integrated Products

Buy Now Datasheet
Source Content uid LM4040DIM3-2.0
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 SOT-23
Package Description , TSSOP,
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish TIN LEAD MATTE TIN
Base Number Matches 1 2
Pbfree Code Yes
JESD-30 Code R-PDSO-G3
Length 2 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.089 V
Output Voltage-Min 2.007 V
Output Voltage-Nom 2.048 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Technology BICMOS
Temp Coef of Voltage-Max 150 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO
Width 1.25 mm

Compare LM4040DIM3-2.0 with alternatives

Compare LM4040DIM3-2.1+ with alternatives