LM4040DIM3-2.0 vs LM4040DIM3-2.1-T feature comparison

LM4040DIM3-2.0 Texas Instruments

Buy Now Datasheet

LM4040DIM3-2.1-T Rochester Electronics LLC

Buy Now Datasheet
Source Content uid LM4040DIM3-2.0
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOT-23 SOT-23
Package Description , ,
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN LEAD
Base Number Matches 1 2
Pbfree Code No
JESD-30 Code R-PDSO-G3
Length 2.92 mm
Number of Functions 1
Number of Outputs 3
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.068 V
Output Voltage-Min 2.028 V
Output Voltage-Nom 2.048 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Seated Height-Max 1.12 mm
Surface Mount YES
Technology BICMOS
Temp Coef of Voltage-Max 150 ppm/°C
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Trim/Adjustable Output NO
Voltage Tolerance-Max 1%
Width 1.3 mm

Compare LM4040DIM3-2.0 with alternatives

Compare LM4040DIM3-2.1-T with alternatives