LM4040DIM3-5.0 vs LM4040DIM3-5.0T&R feature comparison

LM4040DIM3-5.0 Maxim Integrated Products

Buy Now Datasheet

LM4040DIM3-5.0T&R Micrel Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MICREL INC
Part Package Code SOT-23 SOT-23
Package Description SOT-23, 3 PIN TSSOP, TO-236
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Length 2 mm 2.86 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.099 V 5.099 V
Output Voltage-Min 4.901 V 4.901 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.15 mm
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 150 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1% 1%
Width 1.25 mm 1.295 mm
Base Number Matches 4 1
Supply Current-Max (Isup) 15 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare LM4040DIM3-5.0 with alternatives

Compare LM4040DIM3-5.0T&R with alternatives