LM4040DIM3X-2.0 vs LM4040DEM3-2.0/NOPB feature comparison

LM4040DIM3X-2.0 Rochester Electronics LLC

Buy Now Datasheet

LM4040DEM3-2.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
Base Number Matches 3 2
Rohs Code Yes
Package Description PLASTIC, TO-236AB, SOT-23, 3 PIN
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.098 V
Output Voltage-Min 1.998 V
Output Voltage-Nom 2.048 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output NO
Voltage Tolerance-Max 1%
Width 1.3 mm

Compare LM4040DEM3-2.0/NOPB with alternatives