LM4040DIM3X-2.0 vs LM4040DEM3X-2.0 feature comparison

LM4040DIM3X-2.0 Texas Instruments

Buy Now Datasheet

LM4040DEM3X-2.0 National Semiconductor Corporation

Buy Now Datasheet
Source Content uid LM4040DIM3X-2.0
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description PLASTIC, TO-236AB, SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e0 e0
Length 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.09 V
Output Voltage-Min 2.01 V
Output Voltage-Nom 2.048 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 150 ppm/°C 150 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Trim/Adjustable Output NO NO
Width 1.3 mm
Base Number Matches 3 2
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 1%

Compare LM4040DIM3X-2.0 with alternatives

Compare LM4040DEM3X-2.0 with alternatives