LM4040DIM3X-2.0 vs LM4040DIM3-2.0/NOPB feature comparison

LM4040DIM3X-2.0 Texas Instruments

Buy Now Datasheet

LM4040DIM3-2.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Source Content uid LM4040DIM3X-2.0
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description PLASTIC, TO-236AB, SOT-23, 3 PIN PLASTIC, TO-236AB, SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.09 V 2.088 V
Output Voltage-Min 2.01 V 2.008 V
Output Voltage-Nom 2.048 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 150 ppm/°C 150 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Width 1.3 mm 1.3 mm
Base Number Matches 3 2
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 1%

Compare LM4040DIM3X-2.0 with alternatives

Compare LM4040DIM3-2.0/NOPB with alternatives