LM4040DIM3X-2.5/NOPB vs LM4040DEM3-2.5+ feature comparison

LM4040DIM3X-2.5/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM4040DEM3-2.5+ Maxim Integrated Products

Buy Now Datasheet
Source Content uid LM4040DIM3X-2.5/NOPB
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Package Description TSOP, TO-236 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e3
Length 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.549 V
Output Voltage-Min 2.451 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Supply Current-Max (Isup) 0.065 mA
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Trim/Adjustable Output NO
Voltage Tolerance-Max 1%
Width 1.3 mm
Base Number Matches 2 1
Pbfree Code Yes

Compare LM4040DIM3X-2.5/NOPB with alternatives

Compare LM4040DEM3-2.5+ with alternatives