LM4040EEM3-2.5/NOPB vs LM4040D25IDBZR feature comparison

LM4040EEM3-2.5/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM4040D25IDBZR Texas Instruments

Buy Now Datasheet
Source Content uid LM4040EEM3-2.5/NOPB LM4040D25IDBZR
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description PLASTIC, TO-236AB, SOT-23, 3 PIN GREEN, PLASTIC, SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e4
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.588 V 2.525 V
Output Voltage-Min 2.412 V 2.475 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Supply Current-Max (Isup) 15 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 150 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 2% 1%
Width 1.3 mm 1.3 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Samacsys Manufacturer Texas Instruments
Supply Voltage-Nom (Vsup) 5 V

Compare LM4040EEM3-2.5/NOPB with alternatives

Compare LM4040D25IDBZR with alternatives