LM4040EIM3-2.5/NOPB vs LM4040DIM3-2.5/NOPB feature comparison

LM4040EIM3-2.5/NOPB Rochester Electronics LLC

Buy Now Datasheet

LM4040DIM3-2.5/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description PLASTIC, TO-236AB, SOT-23, 3 PIN TSOP, TO-236
Pin Count 3
Reach Compliance Code unknown compliant
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.574 V 2.549 V
Output Voltage-Min 2.426 V 2.451 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 150 ppm/°C 150 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Trim/Adjustable Output NO NO
Width 1.3 mm 1.3 mm
Base Number Matches 3 2
Source Content uid LM4040DIM3-2.5/NOPB
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TO-236
Qualification Status Not Qualified
Supply Current-Max (Isup) 15 mA
Technology BIPOLAR
Voltage Tolerance-Max 1%

Compare LM4040DIM3-2.5/NOPB with alternatives