LM4041AILT-1.2 vs LM4041AIZ-1.2T&R feature comparison

LM4041AILT-1.2 STMicroelectronics

Buy Now Datasheet

LM4041AIZ-1.2T&R Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS MICREL INC
Package Description , TO-236 TO-92,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 20 Weeks
Samacsys Manufacturer STMicroelectronics
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 1.225 V 1.225 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-236
Package Style SMALL OUTLINE, THIN PROFILE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.1%
Base Number Matches 1 1
Part Package Code TO-92
Pin Count 3
JESD-30 Code O-PBCY-T3
Output Voltage-Max 1.2012 V
Output Voltage-Min 1.1988 V
Package Code TO-92
Package Shape ROUND
Supply Current-Max (Isup) 0.065 mA
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM

Compare LM4041AILT-1.2 with alternatives

Compare LM4041AIZ-1.2T&R with alternatives