LM4041BIX3-1.2
vs
AS432S
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
CALOGIC LLC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN
|
SOP,
|
Pin Count |
3
|
8
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.90.00.00
|
Factory Lead Time |
4 Weeks
|
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
|
Length |
2 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
1.2275 V
|
18 V
|
Output Voltage-Min |
1.2226 V
|
1.237 V
|
Output Voltage-Nom |
1.225 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
SOP
|
Package Equivalence Code |
TSSOP3/6,.08
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
245
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temp Coef of Voltage-Max |
100 ppm/°C
|
46 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
NO
|
YES
|
Voltage Tolerance-Max |
0.2%
|
|
Width |
1.25 mm
|
3.9 mm
|
Base Number Matches |
4
|
1
|
|
|
|
Compare LM4041BIX3-1.2 with alternatives
Compare AS432S with alternatives