LM4041CILT-1.2
vs
LM4041CIZ-1.2
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Package Description |
, TO-236
|
,
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
20 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Nom |
1.225 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TO-236
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Temp Coef of Voltage-Max |
100 ppm/°C
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Trim/Adjustable Output |
NO
|
|
Voltage Tolerance-Max |
0.5%
|
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
|
|
|
Compare LM4041CIZ-1.2 with alternatives