LM4050CIM3X-2.0
vs
LM4050QCEM3X2.0/NOPB
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOT-23
|
|
Package Description |
,
|
TSSOP, TO-236
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
JESD-30 Code |
|
R-PDSO-G3
|
Length |
|
2.92 mm
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
2.0652 V
|
Output Voltage-Min |
|
2.0308 V
|
Output Voltage-Nom |
|
2.048 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TO-236
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.12 mm
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temp Coef of Voltage-Max |
|
50 ppm/°C
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.95 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Trim/Adjustable Output |
|
NO
|
Voltage Tolerance-Max |
|
0.5%
|
Width |
|
1.3 mm
|
|
|
|
Compare LM4050CIM3X-2.0 with alternatives
Compare LM4050QCEM3X2.0/NOPB with alternatives