LM4050CIX3-2.1-T
vs
LM4050BEM3-2.1-T
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
SOT-23
|
Package Description |
1.80 X 1.80 MM, EIAJ, SC-70, 3 PIN
|
TSSOP, TO-236
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
not_compliant
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
e3
|
Length |
2 mm
|
2.92 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.0582 V
|
2.0521 V
|
Output Voltage-Min |
2.0378 V
|
2.0439 V
|
Output Voltage-Nom |
2.048 V
|
2.048 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
240
|
NOT SPECIFIED
|
Seated Height-Max |
1.1 mm
|
1.12 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temp Coef of Voltage-Max |
50 ppm/°C
|
50 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.953 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
NOT SPECIFIED
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
1.25 mm
|
1.3 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
TO-236
|
Qualification Status |
|
Not Qualified
|
Voltage Tolerance-Max |
|
0.2%
|
|
|
|
Compare LM4050BEM3-2.1-T with alternatives