LM431ACMX
vs
LM431AIMX
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
Base Number Matches |
5
|
5
|
Pbfree Code |
|
No
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOIC-8
|
Pin Count |
|
8
|
Additional Feature |
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e0
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.1 A
|
Output Voltage-Max |
|
2.55 V
|
Output Voltage-Min |
|
2.44 V
|
Output Voltage-Nom |
|
2.495 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
235
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temp Coef of Voltage-Max |
|
54.509 ppm/°C
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
Trim/Adjustable Output |
|
YES
|
Width |
|
3.9 mm
|
|
|
|
Compare LM431AIMX with alternatives