LM431AIZXA
vs
LM136-2.5MDA
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
,
|
DIE,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS
|
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-PBCY-T3
|
X-XUUC-N3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
2.55 V
|
2.54 V
|
Output Voltage-Min |
2.45 V
|
2.44 V
|
Output Voltage-Nom |
2.5 V
|
2.49 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
BCY
|
DIE
|
Package Shape |
ROUND
|
UNSPECIFIED
|
Package Style |
CYLINDRICAL
|
UNCASED CHIP
|
Surface Mount |
NO
|
YES
|
Temp Coef of Voltage-Max |
54.4 ppm/°C
|
40.16 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Position |
BOTTOM
|
UPPER
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
2
|
2
|
Package Equivalence Code |
|
DIE OR CHIP
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LM136-2.5MDA with alternatives