LM431BCMX/NOPB
vs
REF02J/883
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
SOIC-8
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS
|
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
|
JESD-30 Code |
R-PDSO-G8
|
O-MBCY-W8
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
0.1 A
|
|
Output Voltage-Max |
2.52 V
|
|
Output Voltage-Min |
2.47 V
|
|
Output Voltage-Nom |
2.495 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
SOP
|
BCY
|
Package Equivalence Code |
SOP8,.25
|
CAN8,.2
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Current-Max (Isup) |
1 mA
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
97.338 ppm/°C
|
25 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Trim/Adjustable Output |
YES
|
NO
|
Width |
3.9 mm
|
|
Base Number Matches |
2
|
4
|
Screening Level |
|
38535Q/M;38534H;883B
|
Voltage Tolerance-Max |
|
0.5%
|
|
|
|
Compare LM431BCMX/NOPB with alternatives