LM431CCMWC
vs
LM431CCMWC
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
, WAFER
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Output Current-Max |
0.1 A
|
|
Output Voltage-Max |
2.51 V
|
|
Output Voltage-Min |
2.485 V
|
|
Output Voltage-Nom |
2.5 V
|
|
Package Equivalence Code |
WAFER
|
|
Qualification Status |
Not Qualified
|
|
Technology |
BIPOLAR
|
|
Temp Coef of Voltage-Max |
97.14 ppm/°C
|
|
Temperature Grade |
COMMERCIAL
|
|
Trim/Adjustable Output |
YES
|
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|