LM43603AQPWPRQ1 vs LMR23630DRRT feature comparison

LM43603AQPWPRQ1 Texas Instruments

Buy Now Datasheet

LMR23630DRRT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HTSSOP-16 HVSON,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-03-03 2017-05-28
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature OPERATES WITH ADJ OUTPUT VOLTAGE= 1V TO 28V PFM CONTROL TECHNIQUE ALSO USED
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 3.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G16 S-PDSO-N12
JESD-609 Code e4 e3
Length 5 mm 3 mm
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 16 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 3 A
Output Voltage-Max 28 V 30 V
Output Voltage-Min 1 V 1 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2200 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 3 mm
Base Number Matches 1 1

Compare LM43603AQPWPRQ1 with alternatives

Compare LMR23630DRRT with alternatives