LM43603QDSUTQ1
vs
LT8611EUDD#PBF
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Screening Level |
AEC-Q100
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Pin Count |
|
24
|
Manufacturer Package Code |
|
05-08-1833
|
Samacsys Manufacturer |
|
Analog Devices
|
Additional Feature |
|
ALSO OPERATES IN PUSH-PULL MODE
|
Control Mode |
|
CURRENT-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
42 V
|
Input Voltage-Min |
|
3.4 V
|
Input Voltage-Nom |
|
6 V
|
JESD-30 Code |
|
R-PQCC-N24
|
JESD-609 Code |
|
e3
|
Length |
|
5 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
24
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
|
5.8 A
|
Output Voltage-Nom |
|
3.4 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC24,.12X.2,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
0.8 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
2200 kHz
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3 mm
|
|
|
|
Compare LM43603QDSUTQ1 with alternatives
Compare LT8611EUDD#PBF with alternatives