LM4667ITLX/NOPB
vs
MAX9700AETB+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
GREEN, DSBGA-9
|
HVSON, SOLCC10,.11,20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Consumer IC Type |
AUDIO AMPLIFIER
|
CLASS D AUDIO AMPLIFIER
|
Gain |
12 dB
|
6 dB
|
Harmonic Distortion |
2%
|
|
JESD-30 Code |
S-PBGA-B9
|
S-XDSO-N10
|
JESD-609 Code |
e1
|
e3
|
Length |
1.5145 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
9
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
1.3 W
|
0.8 W
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
VFBGA
|
HVSON
|
Package Equivalence Code |
BGA9,3X3,20
|
SOLCC10,.11,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.675 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
MATTE TIN
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.5145 mm
|
3 mm
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SON
|
Pin Count |
|
10
|
Factory Lead Time |
|
4 Weeks
|
Bandwidth-Nom |
|
22 kHz
|
Supply Current-Max |
|
5.2 mA
|
Technology |
|
BICMOS
|
|
|
|
Compare LM4667ITLX/NOPB with alternatives
Compare MAX9700AETB+ with alternatives