LM4811YDX/NOPB vs LM4811MMX feature comparison

LM4811YDX/NOPB Texas Instruments

Buy Now Datasheet

LM4811MMX Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SON, SOLCC10,.11,20 TSSOP, TSSOP10,.19,20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VOLUME CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
JESD-30 Code R-PDSO-N10 S-PDSO-G10
Moisture Sensitivity Level 1 1
Number of Functions 2 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON TSSOP
Package Equivalence Code SOLCC10,.11,20 TSSOP10,.19,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Pbfree Code No
Part Package Code MSOP
Pin Count 10
Channel Separation 100 dB
JESD-609 Code e0
Length 3 mm
Number of Channels 2
Seated Height-Max 1.1 mm
Terminal Finish TIN LEAD
Width 3 mm

Compare LM4811YDX/NOPB with alternatives

Compare LM4811MMX with alternatives