LM4863MT vs LM4863MT feature comparison

LM4863MT Texas Instruments

Buy Now Datasheet

LM4863MT National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP-20 4.40 MM, TSSOP-20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 6.5 mm 6.5 mm
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1.5 W 1.5 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 8 3
Rohs Code No
Bandwidth-Nom 20 kHz
Harmonic Distortion 1%
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP20,.25
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 20 mA
Terminal Finish Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s) 40

Compare LM4863MT with alternatives

Compare LM4863MT with alternatives