LM4900M/NOPB
vs
LM4900MX
feature comparison
Pbfree Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP-8
|
SOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
Bandwidth-Nom |
20 kHz
|
20 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Harmonic Distortion |
1%
|
1%
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
4.902 mm
|
4.902 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
0.675 W
|
0.675 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
1.753 mm
|
1.753 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Supply Current-Max |
|
6 mA
|
|
|
|
Compare LM4900MX with alternatives