LM49151TL/NOPB
vs
LM49151TLX/NOPB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-609 Code |
e1
|
e1
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Channel Separation |
|
78 dB
|
Consumer IC Type |
|
VOLUME CONTROL CIRCUIT
|
JESD-30 Code |
|
R-XBGA-B20
|
Length |
|
2.5 mm
|
Noise Figure-Nom |
|
102 dB
|
Number of Channels |
|
1
|
Number of Functions |
|
3
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Power-Nom |
|
1.25 W
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
VFBGA
|
Package Equivalence Code |
|
BGA20,4X5,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.675 mm
|
Supply Current-Max |
|
10.5 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
1.7 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
2.3 mm
|
|
|
|
Compare LM49151TLX/NOPB with alternatives