LM5176QPWPRQ1 vs ISL81601FRZ-T feature comparison

LM5176QPWPRQ1 Texas Instruments

Buy Now Datasheet

ISL81601FRZ-T Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC RENESAS ELECTRONICS CORP
Package Description HTSSOP-28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-09-13
Samacsys Manufacturer Texas Instruments Renesas Electronics
Additional Feature ADJUSTABLE VOLTAGE FROM 0.8 TO 55V
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 55 V 60 V
Input Voltage-Min 4.2 V 4.5 V
Input Voltage-Nom 24 V 8 V
JESD-30 Code R-PDSO-G28 S-PQCC-N32
JESD-609 Code e4
Length 9.7 mm 5 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 28 32
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 55 V
Output Voltage-Min 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 600 kHz 650 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD PURE MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 5 mm
Base Number Matches 1 2
Part Package Code QFN
Pin Count 32
Manufacturer Package Code L32.5X5B
Factory Lead Time 26 Weeks, 1 Day

Compare LM5176QPWPRQ1 with alternatives

Compare ISL81601FRZ-T with alternatives