LM536353QRNLRQ1 vs LT3971IMSE-3.3#PBF feature comparison

LM536353QRNLRQ1 Texas Instruments

Buy Now Datasheet

LT3971IMSE-3.3#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description VQFN-22 LEAD FREE, PLASTIC, MSOP-10
Reach Compliance Code compliant compliant
Date Of Intro 2016-05-15
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 38 V
Input Voltage-Min 3.5 V 4.3 V
Input Voltage-Nom 13.5 V 12 V
JESD-30 Code R-XQCC-N22 S-PDSO-G10
JESD-609 Code e3 e3
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 22 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.5 A 3 A
Output Voltage-Max 10 V
Output Voltage-Min 3.2 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code QCCN HTSSOP
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 0.9 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2350 kHz 2400 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Pin Count 10
Manufacturer Package Code 05-08-1664
Samacsys Manufacturer Analog Devices
Length 3 mm
Qualification Status Not Qualified
Technology BIPOLAR
Terminal Pitch 0.5 mm
Width 3 mm

Compare LM536353QRNLRQ1 with alternatives

Compare LT3971IMSE-3.3#PBF with alternatives