LM536353QRNLRQ1
vs
LT3971IMSE-3.3#TRPBF
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
VQFN-22
|
LEAD FREE, PLASTIC, MSOP-10
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2016-05-15
|
|
Additional Feature |
ALSO OPERATES IN PFM CONTROL TECHNIQUE
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
42 V
|
38 V
|
Input Voltage-Min |
3.5 V
|
4.3 V
|
Input Voltage-Nom |
13.5 V
|
12 V
|
JESD-30 Code |
R-XQCC-N22
|
S-PDSO-G10
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
22
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
3.5 A
|
3 A
|
Output Voltage-Max |
10 V
|
|
Output Voltage-Min |
3.2 V
|
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
HTSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
0.9 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2350 kHz
|
2400 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Pin Count |
|
10
|
Manufacturer Package Code |
|
05-08-1664
|
Samacsys Manufacturer |
|
Analog Devices
|
Length |
|
3 mm
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
3 mm
|
|
|
|
Compare LM536353QRNLRQ1 with alternatives
Compare LT3971IMSE-3.3#TRPBF with alternatives