LM61460AASQRJRRQ1 vs PLM61460AANRJRT feature comparison

LM61460AASQRJRRQ1 Texas Instruments

Buy Now Datasheet

PLM61460AANRJRT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, LCC14(UNSPEC) QCCN,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-12-19 2019-05-22
Samacsys Manufacturer Texas Instruments
Additional Feature PFM CONROL ALSO POSSIBLE ADJUSTABLE OUTPUT VOLATGE RANGE FROM 1 TO 34.2V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 13.5 V
JESD-30 Code R-PQCC-N14 R-XQCC-N14
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 14 14
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6 A
Output Voltage-Max 34 V
Output Voltage-Min 1 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN QCCN
Package Equivalence Code LCC14(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3.5 mm
Base Number Matches 1 1

Compare LM61460AASQRJRRQ1 with alternatives

Compare PLM61460AANRJRT with alternatives