LM741CH
vs
5962-01-336-7869
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
INTERSIL CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
7500 µV
|
7500 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8,.2
|
CAN8,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
9
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
BCY
|
Package Description |
|
, CAN8,.2
|
Pin Count |
|
8
|
Bias Current-Max (IIB) @25C |
|
0.5 µA
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Supply Current-Max |
|
2.8 mA
|
Supply Voltage Limit-Max |
|
18 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Gain-Min |
|
15000
|
|
|
|
Compare LM741CH with alternatives
Compare 5962-01-336-7869 with alternatives