LM75BIMM-3
vs
MAX6625PMUT-T
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
MSOP-8
|
TSOP6,.11,37
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Accuracy-Max (Cel) |
2 Cel
|
2 Cel
|
Body Breadth |
3 mm
|
1.625 mm
|
Body Height |
0.965 mm
|
1.25 mm
|
Body Length or Diameter |
3 mm
|
2.9 mm
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
9
|
9
|
Number of Terminals |
8
|
6
|
Operating Current-Max |
0.5 mA
|
1 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Interface Type |
2-WIRE INTERFACE
|
SERIAL BUS INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP8,.19
|
TSOP6,.11,37
|
Package Shape/Style |
SQUARE
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
ALARM OUTPUT
|
Housing |
|
PLASTIC
|
Technology |
|
BICMOS
|
|
|
|
Compare LM75BIMM-3 with alternatives
Compare MAX6625PMUT-T with alternatives